Igus Igutek P360 58 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 58mm Pitch Diam, 21mm Hub Diam
- RS Stock No.:
- 272-5578
- Mfr. Part No.:
- P360GM-ST-100-058-00-080-R
- Brand:
- Igus
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$63.72
(exc. GST)
$70.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $63.72 |
- RS Stock No.:
- 272-5578
- Mfr. Part No.:
- P360GM-ST-100-058-00-080-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Resistant to shock loads
Specifications
Attribute | Value |
---|---|
Module | 1 |
Number of Teeth | 58 |
Material | Igutek P360 |
Bore Diameter | 8mm |
Pitch Diameter | 58mm |
Hub Diameter | 21mm |
Related links
- Igus Iguform S270 58 Teeth Spur Gear, 1 Module, 8mm Bore Diam,...
- Igus Igutek P360 56 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 56mm...
- Igus Igutek P360 52 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 52mm...
- Igus Igutek P360 55 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 55mm...
- Igus Igutek P360 60 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 60mm...
- Igus Igutek P360 50 Teeth Spur Gear, 1.25 Module, 8mm Bore Diam,...
- Igus Igutek P360 45 Teeth Spur Gear, 1.25 Module, 8mm Bore Diam,...
- Igus Igutek P360 48 Teeth Spur Gear, 1.25 Module, 8mm Bore Diam,...