- RS Stock No.:
- 272-5491
- Mfr. Part No.:
- P360GM-ST-050-054-00-060-R
- Brand:
- Igus
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$18.28
(exc. GST)
$20.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $18.28 |
- RS Stock No.:
- 272-5491
- Mfr. Part No.:
- P360GM-ST-050-054-00-060-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Resistant to shock loads
Specifications
Attribute | Value |
---|---|
Module | 0.5 |
Number of Teeth | 54 |
Material | Igutek P360 |
Bore Diameter | 6mm |
Pitch Diameter | 27mm |
Hub Diameter | 15mm |
Related links
- Igus Iguform S270 54 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam,...
- Igus Igutek P360 27 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 27mm...
- Igus Igutek P360 54 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam,...
- Igus Igutek P360 52 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam,...
- Igus Igutek P360 48 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam,...
- Igus Igutek P360 65 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam,...
- Igus Igutek P360 72 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam,...
- Igus Igutek P360 56 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam,...