- RS Stock No.:
- 272-5559
- Mfr. Part No.:
- P360GM-ST-100-024-00-060-R
- Brand:
- Igus
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$31.61
(exc. GST)
$34.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $31.61 |
- RS Stock No.:
- 272-5559
- Mfr. Part No.:
- P360GM-ST-100-024-00-060-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Resistant to shock loads
Specifications
Attribute | Value |
---|---|
Module | 1 |
Number of Teeth | 24 |
Material | Iguform S270 |
Bore Diameter | 6mm |
Pitch Diameter | 24mm |
Hub Diameter | 15mm |
Related links
- Igus Iguform S270 24 Teeth Spur Gear, 1 Module, 6mm Bore Diam,...
- Igus Iguform S270 24 Teeth Spur Gear, 1.25 Module, 6mm Bore Diam,...
- Igus Iguform S270 48 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam,...
- Igus Igutek P360 24 Teeth Spur Gear, 1.25 Module, 6mm Bore Diam,...
- Igus Igutek P360 48 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam,...
- Igus Iguform S270 30 Teeth Spur Gear, 1 Module, 6mm Bore Diam,...
- Igus Iguform S270 25 Teeth Spur Gear, 1 Module, 6mm Bore Diam,...
- Igus Iguform S270 27 Teeth Spur Gear, 1 Module, 6mm Bore Diam,...