Igus 24 Teeth Spur Gear, 0.7 Module, 4mm Bore, 16.8 mm Pitch Diam, 9 mm Hub Diam
- RS Stock No.:
- 272-5517
- Mfr. Part No.:
- P360GM-ST-070-024-00-040-R
- Brand:
- Igus
Subtotal (1 unit)*
$15.68
(exc. GST)
$17.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.68 |
*price indicative
- RS Stock No.:
- 272-5517
- Mfr. Part No.:
- P360GM-ST-070-024-00-040-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 0.7 | |
| Product Type | Spur Gear | |
| Number of Teeth | 24 | |
| Bore Diameter | 4mm | |
| Pitch Diameter | 16.8mm | |
| Hub Diameter | 9mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Series | P360GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 0.7 | ||
Product Type Spur Gear | ||
Number of Teeth 24 | ||
Bore Diameter 4mm | ||
Pitch Diameter 16.8mm | ||
Hub Diameter 9mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Series P360GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
- RS Stock No. 2723585
- Mfr. Part No. S270GM-ST-070-024-00-040-R
Each
$13.51
- RS Stock No. 2725515
- Mfr. Part No. P360GM-ST-070-022-00-040-R
Each
$14.44
- RS Stock No. 2725555
- Mfr. Part No. P360GM-ST-100-020-00-040-R
Each
$36.99
- RS Stock No. 2725513
- Mfr. Part No. P360GM-ST-070-020-00-040-R
Each
$13.69
Related links
- Igus 24 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 19 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 18 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 21 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 20 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 17 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 22 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 23 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam












