Igus 96 Teeth Spur Gear, 0.7 Module, 10mm Bore, 67.2 mm Pitch Diam, 21 mm Hub Diam
- RS Stock No.:
- 272-5544
- Mfr. Part No.:
- P360GM-ST-070-096-00-100-R
- Brand:
- Igus
Subtotal (1 unit)*
$60.15
(exc. GST)
$66.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.15 |
*price indicative
- RS Stock No.:
- 272-5544
- Mfr. Part No.:
- P360GM-ST-070-096-00-100-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 0.7 | |
| Number of Teeth | 96 | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 67.2mm | |
| Hub Diameter | 21mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Series | P360GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 0.7 | ||
Number of Teeth 96 | ||
Bore Diameter 10mm | ||
Pitch Diameter 67.2mm | ||
Hub Diameter 21mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Series P360GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
- RS Stock No. 2723612
- Mfr. Part No. S270GM-ST-070-096-00-100-R
Each
$50.68
- RS Stock No. 2725546
- Mfr. Part No. P360GM-ST-070-120-00-100-R
Each
$61.27
- RS Stock No. 2725542
- Mfr. Part No. P360GM-ST-070-080-00-100-R
Each
$52.99
- RS Stock No. 2723614
- Mfr. Part No. S270GM-ST-070-120-00-100-R
Each
$53.83
Related links
- Igus 96 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
- Igus 80 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
- Igus 120 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
- Igus 90 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
- Igus 100 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam
- Igus 30 Teeth Spur Gear 6 mm Bore Diam 12 mm Hub Diam
- Igus 96 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 75 Teeth Spur Gear 10 mm Bore Diam 18 mm Hub Diam











