Pepperl + Fuchs Inductive Barrel Proximity Sensor, M12, 40 mm Detection, PNP NO, 10 → 30 V dc

N

Subtotal (1 unit)*

$163.38

(exc. GST)

$179.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
  • Plus 7 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.38

*price indicative

RS Stock No.:
588-549
Mfr. Part No.:
NBN40-L2-A2-V1-3G-3D
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M12

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

40 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Plug

Supply Voltage

10 → 30 V dc

COO (Country of Origin):
VN
The Pepperl + Fuchs Inductive Sensor features a complementary switching function with a PNP output type and DC output polarity. It is designed for non-flush installation and offers a rated operating distance (sn) of 40 mm. The assured operating distance (sa) ranges from 0 to 32.4 mm, while the actual operating distance (sr) is between 36 and 44 mm. It operates within a voltage range of 10 to 30 V DC and supports a switching frequency of up to 180 Hz. The sensor includes reverse polarity protection, pulsing short-circuit protection, and has a typical hysteresis of 5%. It features a voltage drop (Ud) of less than or equal to 2 V and supports an operating current (IL) of 0 to 200 mA.

40 mm non-flush
Sensor head bidirectional and rotatable
4-wire DC
Quick mounting bracket
4-way LED indicator

Related links