Igus 35 Teeth Spur Gear, 2 Module, 12mm Bore, 70 mm Pitch Diam, 26 mm Hub Diam
- RS Stock No.:
- 272-4167
- Mfr. Part No.:
- S270GM-ST-200-035-00-120-R
- Brand:
- Igus
Subtotal (1 unit)*
$105.32
(exc. GST)
$115.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.32 |
*price indicative
- RS Stock No.:
- 272-4167
- Mfr. Part No.:
- S270GM-ST-200-035-00-120-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 2 | |
| Product Type | Spur Gear | |
| Number of Teeth | 35 | |
| Bore Diameter | 12mm | |
| Pitch Diameter | 70mm | |
| Hub Diameter | 26mm | |
| Face Width | 15mm | |
| Pressure Angle | 20° | |
| Series | S270GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 2 | ||
Product Type Spur Gear | ||
Number of Teeth 35 | ||
Bore Diameter 12mm | ||
Pitch Diameter 70mm | ||
Hub Diameter 26mm | ||
Face Width 15mm | ||
Pressure Angle 20° | ||
Series S270GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
- RS Stock No. 2725693
- Mfr. Part No. P360GM-ST-200-035-00-120-R
Each
$119.55
- RS Stock No. 2724168
- Mfr. Part No. S270GM-ST-200-036-00-120-R
Each
$108.57
- RS Stock No. 2725694
- Mfr. Part No. P360GM-ST-200-036-00-120-R
Each
$130.40
- RS Stock No. 2724170
- Mfr. Part No. S270GM-ST-200-040-00-120-R
Each
$113.51
Related links
- Igus 35 Teeth Spur Gear 12 mm Bore Diam 26 mm Hub Diam
- Igus 38 Teeth Spur Gear 12 mm Bore Diam 26 mm Hub Diam
- Igus 42 Teeth Spur Gear 12 mm Bore Diam 26 mm Hub Diam
- Igus 36 Teeth Spur Gear 12 mm Bore Diam 26 mm Hub Diam
- Igus 40 Teeth Spur Gear 12 mm Bore Diam 26 mm Hub Diam
- Igus 35 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 35 Teeth Spur Gear 4 mm Bore Diam 12 mm Hub Diam
- Igus 35 Teeth Spur Gear 16 mm Bore Diam 32 mm Hub Diam












