- RS Stock No.:
- 272-4168
- Mfr. Part No.:
- S270GM-ST-200-036-00-120-R
- Brand:
- Igus
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$90.69
(exc. GST)
$99.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $90.69 |
- RS Stock No.:
- 272-4168
- Mfr. Part No.:
- S270GM-ST-200-036-00-120-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Low moisture absorption
Specifications
Attribute | Value |
---|---|
Module | 2 |
Number of Teeth | 36 |
Material | Iguform S270 |
Bore Diameter | 12mm |
Pitch Diameter | 72mm |
Hub Diameter | 26mm |
Related links
- Igus Igutek P360 36 Teeth Spur Gear, 2 Module, 12mm Bore Diam,...
- Igus Iguform S270 24 Teeth Spur Gear, 3 Module, 12mm Bore Diam,...
- Igus Iguform S270 35 Teeth Spur Gear, 2 Module, 12mm Bore Diam,...
- Igus Iguform S270 42 Teeth Spur Gear, 2 Module, 12mm Bore Diam,...
- Igus Iguform S270 38 Teeth Spur Gear, 2 Module, 12mm Bore Diam,...
- Igus Iguform S270 40 Teeth Spur Gear, 2 Module, 12mm Bore Diam,...
- Igus Iguform S270 36 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam,...
- Igus Iguform S270 36 Teeth Spur Gear, 1.25 Module, 8mm Bore Diam,...