Igus 35 Teeth Spur Gear, 3 Module, 16mm Bore, 105 mm Pitch Diam, 32 mm Hub Diam
- RS Stock No.:
- 272-4243
- Mfr. Part No.:
- S270GM-ST-300-035-00-160-R
- Brand:
- Igus
Subtotal (1 unit)*
$132.74
(exc. GST)
$146.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.74 |
*price indicative
- RS Stock No.:
- 272-4243
- Mfr. Part No.:
- S270GM-ST-300-035-00-160-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 3 | |
| Number of Teeth | 35 | |
| Bore Diameter | 16mm | |
| Pitch Diameter | 105mm | |
| Hub Diameter | 32mm | |
| Face Width | 19mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 3 | ||
Number of Teeth 35 | ||
Bore Diameter 16mm | ||
Pitch Diameter 105mm | ||
Hub Diameter 32mm | ||
Face Width 19mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
- RS Stock No. 2725769
- Mfr. Part No. P360GM-ST-300-035-00-160-R
Each
$159.72
- RS Stock No. 2724245
- Mfr. Part No. S270GM-ST-300-040-00-160-R
Each
$135.37
- RS Stock No. 2724240
- Mfr. Part No. S270GM-ST-300-032-00-160-R
Each
$129.26
- RS Stock No. 2724241
- Mfr. Part No. S270GM-ST-300-033-00-160-R
Each
$131.13
Related links
- Igus 35 Teeth Spur Gear 16 mm Bore Diam 32 mm Hub Diam
- Igus 35 Teeth Spur Gear 4 mm Bore Diam 12 mm Hub Diam
- Igus 35 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 35 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- Igus 35 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 35 Teeth Spur Gear 12 mm Bore Diam 26 mm Hub Diam
- Igus 35 Teeth Spur Gear 14 mm Bore Diam 30 mm Hub Diam
- Igus 35 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam












