Igus 54 Teeth Spur Gear, 1.5 Module, 12mm Bore, 81 mm Pitch Diam, 27 mm Hub Diam
- RS Stock No.:
- 272-4136
- Mfr. Part No.:
- S270GM-ST-150-054-00-120-R
- Brand:
- Igus
Subtotal (1 unit)*
$84.15
(exc. GST)
$92.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.15 |
*price indicative
- RS Stock No.:
- 272-4136
- Mfr. Part No.:
- S270GM-ST-150-054-00-120-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 1.5 | |
| Number of Teeth | 54 | |
| Bore Diameter | 12mm | |
| Pitch Diameter | 81mm | |
| Hub Diameter | 27mm | |
| Face Width | 12mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 1.5 | ||
Number of Teeth 54 | ||
Bore Diameter 12mm | ||
Pitch Diameter 81mm | ||
Hub Diameter 27mm | ||
Face Width 12mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
- RS Stock No. 2725662
- Mfr. Part No. P360GM-ST-150-054-00-120-R
Each
$104.54
- RS Stock No. 2724135
- Mfr. Part No. S270GM-ST-150-052-00-120-R
Each
$82.04
- RS Stock No. 2724138
- Mfr. Part No. S270GM-ST-150-060-00-120-R
Each
$89.87
- RS Stock No. 2725664
- Mfr. Part No. P360GM-ST-150-060-00-120-R
Each
$110.52
Related links
- Igus 54 Teeth Spur Gear 12 mm Bore Diam 27 mm Hub Diam
- Igus 50 Teeth Spur Gear 12 mm Bore Diam 27 mm Hub Diam
- Igus 60 Teeth Spur Gear 12 mm Bore Diam 27 mm Hub Diam
- Igus 55 Teeth Spur Gear 12 mm Bore Diam 27 mm Hub Diam
- Igus 52 Teeth Spur Gear 12 mm Bore Diam 27 mm Hub Diam
- Igus 54 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 54 Teeth Spur Gear 8 mm Bore Diam 21 mm Hub Diam
- Igus 54 Teeth Spur Gear 10 mm Bore Diam 21 mm Hub Diam












