RS PRO Moulded 40 Teeth Spur Gear, 1 Module, 40 mm Pitch Diam, 18 mm Hub Diam

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.68

(exc. GST)

$28.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.68
5 - 24$24.98
25 +$20.54

*price indicative

RS Stock No.:
182-7975
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Module

1

Product Type

Spur Gear

Number of Teeth

40

Material

Moulded

Pitch Diameter

40mm

Hub Diameter

18mm

Face Width

9mm

Pressure Angle

20°

Series

RS PRO

Standards/Approvals

No

COO (Country of Origin):
DE
The RS PRO Metric spur gear has module 1 with bore diameter of 8mm and face width of 9mm.

Number of Teeth: 40

Material: Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy