RS PRO Moulded 35 Teeth Spur Gear, 1 Module, 8mm Bore, 35 mm Pitch Diam, 18 mm Hub Diam
- RS Stock No.:
- 182-7973
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $3.25
View bulk pricing optionsSubtotal (1 unit)*
$24.02
(exc. GST)
$26.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $24.02 | - |
| 5 - 24 | $23.37 | $3.25 |
| 25 + | $19.22 | $120.00 |
*price indicative
- RS Stock No.:
- 182-7973
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1 | |
| Number of Teeth | 35 | |
| Material | Moulded | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 35mm | |
| Hub Diameter | 18mm | |
| Face Width | 9mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1 | ||
Number of Teeth 35 | ||
Material Moulded | ||
Bore Diameter 8mm | ||
Pitch Diameter 35mm | ||
Hub Diameter 18mm | ||
Face Width 9mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 1 with bore diameter of 8mm and face width of 9mm.
Number of Teeth: 35
Material: Steel
Related links
- RS PRO Moulded 35 Teeth Spur Gear 10 mm Bore Diam 15 mm Hub Diam
- RS PRO Moulded 50 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 35 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- RS PRO Moulded 18 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- RS PRO Moulded 60 Teeth Spur Gear 8 mm Bore Diam 21 mm Hub Diam
- RS PRO Moulded 32 Teeth Spur Gear 32 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Moulded 36 Teeth Spur Gear 36 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Moulded 45 Teeth Spur Gear 45 mm Pitch Diam, 18 mm Hub Diam
