RS PRO Hostaform 30 Teeth Spur Gear, 2 Module, 10mm Bore, 60 mm Pitch Diam, 24 mm Hub Diam
- RS Stock No.:
- 182-7952
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$32.34
(exc. GST)
$35.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.34 | - |
| 5 - 24 | $31.72 | 1% |
| 25 + | $26.12 | 19% |
*price indicative
- RS Stock No.:
- 182-7952
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 2 | |
| Number of Teeth | 30 | |
| Material | Hostaform | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 60mm | |
| Hub Diameter | 24mm | |
| Face Width | 15mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 2 | ||
Number of Teeth 30 | ||
Material Hostaform | ||
Bore Diameter 10mm | ||
Pitch Diameter 60mm | ||
Hub Diameter 24mm | ||
Face Width 15mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 2 with bore diameter of 10mm and face width of 15mm.
Number of Teeth: 30
Material: Hostaform
Related links
- RS PRO Hostaform 30 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- RS PRO Hostaform 24 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- RS PRO Hostaform 25 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- RS PRO Hostaform 28 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- Igus 30 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- RS PRO Hostaform 12 Teeth Spur Gear 8 mm Bore Diam 18.5 mm Hub Diam
- RS PRO Hostaform 32 Teeth Spur Gear 10 mm Bore Diam 26 mm Hub Diam
- RS PRO Hostaform 20 Teeth Spur Gear 10 mm Bore Diam 20 mm Hub Diam
