- RS Stock No.:
- 182-7833
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.19
(exc. GST)
$35.41
(inc. GST)
Units | Per unit |
1 - 4 | $32.19 |
5 - 24 | $31.28 |
25 + | $25.75 |
- RS Stock No.:
- 182-7833
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Metric spur gear has module 1.5 with bore diameter of 8mm and face width of 17mm.
Number of Teeth: 18
Material: Steel
Material: Steel
Specifications
Attribute | Value |
---|---|
Module | 1.5 |
Number of Teeth | 18 |
Material | Steel |
Bore Diameter | 8mm |
Pitch Diameter | 27mm |
Hub Diameter | 20mm |
Face Width | 17mm |
Related links
- RS PRO Steel 18 Teeth Spur Gear 12mm Bore Diam 30mm Hub Diam
- RS PRO Steel 18 Teeth Spur Gear 8mm Bore Diam 15mm Hub Diam
- Igus Igutek P360 18 Teeth Spur Gear 8mm Bore Diam 17mm Hub Diam
- RS PRO Steel 18 Teeth Spur Gear 8mm Bore Diam 22mm Hub Diam
- RS PRO Steel 18 Teeth Spur Gear 5mm Bore Diam 12mm Hub Diam
- RS PRO Stainless Steel 18 Teeth Spur Gear 8mm Bore Diam 20mm Hub Diam
- RS PRO Hostaform 18 Teeth Spur Gear 8mm Bore Diam 17mm Hub Diam
- Igus Iguform S270 18 Teeth Spur Gear 8mm Bore Diam 17mm Hub Diam