Igus Iguform S270 18 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 27mm Pitch Diam, 17mm Hub Diam
- RS Stock No.:
- 272-4114
- Mfr. Part No.:
- S270GM-ST-150-018-00-080-R
- Brand:
- Igus
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$34.60
(exc. GST)
$38.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $34.60 |
- RS Stock No.:
- 272-4114
- Mfr. Part No.:
- S270GM-ST-150-018-00-080-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Low moisture absorption
Specifications
Attribute | Value |
---|---|
Module | 1.5 |
Number of Teeth | 18 |
Material | Iguform S270 |
Bore Diameter | 8mm |
Pitch Diameter | 27mm |
Hub Diameter | 17mm |
Related links
- Igus Igutek P360 18 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- Igus Iguform S270 22 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- Igus Iguform S270 19 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- Igus Iguform S270 20 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- Igus Iguform S270 21 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- Igus Iguform S270 23 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...
- Igus Iguform S270 18 Teeth Spur Gear, 2 Module, 8mm Bore Diam,...
- Igus Iguform S270 25 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam,...