RS PRO Steel 22 Teeth Spur Gear, 1 Module, 8mm Bore, 22 mm Pitch Diam, 18 mm Hub Diam
- RS Stock No.:
- 182-7809
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$27.75
(exc. GST)
$30.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.75 | - |
| 5 - 24 | $26.98 | 2% |
| 25 + | $22.20 | 20% |
*price indicative
- RS Stock No.:
- 182-7809
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module | 1 | |
| Product Type | Spur Gear | |
| Number of Teeth | 22 | |
| Material | Steel | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 22mm | |
| Hub Diameter | 18mm | |
| Face Width | 15mm | |
| Standards/Approvals | DIN 867, DIN 3962, DIN 3963, Grade 9 or equivalent | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 1 | ||
Product Type Spur Gear | ||
Number of Teeth 22 | ||
Material Steel | ||
Bore Diameter 8mm | ||
Pitch Diameter 22mm | ||
Hub Diameter 18mm | ||
Face Width 15mm | ||
Standards/Approvals DIN 867, DIN 3962, DIN 3963, Grade 9 or equivalent | ||
- COO (Country of Origin):
- CN
The RS PRO Metric spur gear has single module with bore diameter of 8mm and face width of 15mm.
Number of Teeth: 22
Material: Steel
Related links
- RS PRO Steel 22 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- RS PRO Stainless Steel 22 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- RS PRO Steel 18 Teeth Spur Gear 8 mm Bore Diam 20 mm Hub Diam
- RS PRO Steel 18 Teeth Spur Gear 8 mm Bore Diam 15 mm Hub Diam
- RS PRO Steel 16 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- RS PRO Steel 26 Teeth Spur Gear 8 mm Bore Diam 22 mm Hub Diam
- RS PRO Steel 28 Teeth Spur Gear 8 mm Bore Diam 22 mm Hub Diam
- RS PRO Polyoxymethylene 80 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
