RS PRO Steel 28 Teeth Spur Gear, 1 Module, 8mm Bore, 28 mm Pitch Diam, 22 mm Hub Diam
- RS Stock No.:
- 521-6294
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.13
(exc. GST)
$11.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $10.13 |
| 6 - 29 | $10.01 |
| 30 + | $8.23 |
*price indicative
- RS Stock No.:
- 521-6294
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module | 1 | |
| Product Type | Spur Gear | |
| Number of Teeth | 28 | |
| Material | Steel | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 28mm | |
| Hub Diameter | 22mm | |
| Face Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 1 | ||
Product Type Spur Gear | ||
Number of Teeth 28 | ||
Material Steel | ||
Bore Diameter 8mm | ||
Pitch Diameter 28mm | ||
Hub Diameter 22mm | ||
Face Width 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
Features and Benefits
Applications
Note
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Standards
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
Each
$34.94
Each
$27.75
Each
$16.05
Each
$24.06
Related links
- RS PRO Steel 28 Teeth Spur Gear 8 mm Bore Diam 20 mm Hub Diam
- RS PRO Polyoxymethylene 28 Teeth Spur Gear 5 mm Bore Diam 11.7 mm Hub Diam
- Igus 28 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- RS PRO Steel 26 Teeth Spur Gear 8 mm Bore Diam 22 mm Hub Diam
- RS PRO Stainless Steel 22 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- RS PRO Steel 22 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- RS PRO Steel 36 Teeth Spur Gear 10 mm Bore Diam 28 mm Hub Diam
- Igus 22 Teeth Spur Gear 5 mm Bore Diam 12 mm Hub Diam











