Resatec 15 Tooth Through Bore Sprocket, KS5/8X12 10 B-1
- RS Stock No.:
- 781-0772
- Mfr. Part No.:
- KS5/8X12
- Brand:
- Resatec
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$109.82
(exc. GST)
$120.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $109.82 | - |
| 6 - 11 | $107.92 | 1% |
| 12 + | $105.12 | 4% |
*price indicative
- RS Stock No.:
- 781-0772
- Mfr. Part No.:
- KS5/8X12
- Brand:
- Resatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Resatec | |
| Number of Teeth | 15 | |
| Product Type | Sprocket | |
| Bore Diameter | 11mm | |
| Bore Type | Through Bore | |
| Pitch Diameter | 76.36mm | |
| Material | Galvanised Steel | |
| Sprocket Width | 9.1mm | |
| Acceptable Chain Type | 10 B-1 | |
| Standards/Approvals | ISO.08B-1, ISO.10B-1, ISO.06B-1 | |
| Select all | ||
|---|---|---|
Brand Resatec | ||
Number of Teeth 15 | ||
Product Type Sprocket | ||
Bore Diameter 11mm | ||
Bore Type Through Bore | ||
Pitch Diameter 76.36mm | ||
Material Galvanised Steel | ||
Sprocket Width 9.1mm | ||
Acceptable Chain Type 10 B-1 | ||
Standards/Approvals ISO.08B-1, ISO.10B-1, ISO.06B-1 | ||
- COO (Country of Origin):
- CH
Chain Sprocket Set
The RESATEC chain sprocket set is designed to be used with the universal belt tensioner and the chain tensioner CRS from RESATEC. The set is made from galvanised steel with a high quality ball bearing.
Related links
- Resatec 15 Tooth Through Bore Sprocket, KS3/8X10 06 B-1
- Resatec 15 Tooth Through Bore Sprocket, KS1/2X10
- Resatec 15 Tooth Sprocket, KS1/2X12
- RS PRO 15 Tooth Pilot Bore Sprocket 08 B-1
- RS PRO 15 Tooth Pilot Bore Sprocket 06 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH15 12 B-1
- RS PRO 15 Tooth Pilot Bore Sprocket 05 B-1
- SKF 15 Tooth Pilot Bore Sprocket, PHS 12B-1A15 12 B-1
