Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.44
(exc. GST)
$26.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $24.44 |
| 6 - 24 | $23.94 |
| 25 - 49 | $23.69 |
| 50 - 249 | $23.48 |
| 250 + | $19.31 |
*price indicative
- RS Stock No.:
- 183-423
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore Diameter | 12.7mm | |
| Product Type | Sprocket | |
| Number of Teeth | 15 | |
| Bore Type | Pilot Bore | |
| Pitch Diameter | 61.09mm | |
| Material | Steel | |
| Sprocket Width | 35mm | |
| Acceptable Chain Type | 08 B-1 | |
| Maximum Inside Diameter | 12mm | |
| Outside Diameter | 65.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore Diameter 12.7mm | ||
Product Type Sprocket | ||
Number of Teeth 15 | ||
Bore Type Pilot Bore | ||
Pitch Diameter 61.09mm | ||
Material Steel | ||
Sprocket Width 35mm | ||
Acceptable Chain Type 08 B-1 | ||
Maximum Inside Diameter 12mm | ||
Outside Diameter 65.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required
Related links
- RS PRO 17 Tooth Pilot Bore Sprocket 08 B-1
- RS PRO 18 Tooth Pilot Bore Sprocket 08 B-1
- RS PRO 19 Tooth Pilot Bore Sprocket 08 B-1
- RS PRO 30 Tooth Pilot Bore Sprocket 08 B-1
- RS PRO 38 Tooth Pilot Bore Sprocket 08 B-1
- RS PRO 24 Tooth Pilot Bore Sprocket 08 B-1
- RS PRO 26 Tooth Pilot Bore Sprocket 08 B-1
- RS PRO 16 Tooth Pilot Bore Sprocket 08 B-1
