SKF 23 Tooth Rough Stock Bore Sprocket, PHS 80-1BH23 80-1 Chain Type
- RS Stock No.:
- 267-9613
- Mfr. Part No.:
- PHS 80-1BH23
- Brand:
- SKF
Subtotal (1 unit)*
$94.13
(exc. GST)
$103.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.13 |
*price indicative
- RS Stock No.:
- 267-9613
- Mfr. Part No.:
- PHS 80-1BH23
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 23 | |
| To Fit British Standard Chain Type | 80-1 | |
| Bore Type | Rough Stock Bore | |
| Maximum Bore Diameter | 69.85mm | |
| Pitch Diameter | 200.15mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 23 | ||
To Fit British Standard Chain Type 80-1 | ||
Bore Type Rough Stock Bore | ||
Maximum Bore Diameter 69.85mm | ||
Pitch Diameter 200.15mm | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Made from high-grade steel and carbon steel
Related links
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 60-1BH23 60-1 Chain Type
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH23 16B-1 Chain Type
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 50-1BH23 50-1 Chain Type
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH23 12B-1 Chain Type
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH23 06B-1 Chain Type
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH23 16B-1 Chain Type
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH23 08B-1 Chain Type
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH23 12B-2 Chain Type
