SKF 23 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH23 12 B-1

Subtotal (1 unit)*

$51.31

(exc. GST)

$56.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.31

*price indicative

RS Stock No.:
267-8881
Mfr. Part No.:
PHS 12B-1BH23
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

22mm

Product Type

Sprocket

Number of Teeth

23

Bore Type

Rough Stock Bore

Pitch Diameter

139.9mm

Hub Diameter

90mm

Material

Steel

Sprocket Width

40mm

Acceptable Chain Type

12 B-1

Maximum Inside Diameter

55mm

Standards/Approvals

EN, BS

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy