SKF 23 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH23 08 B-1
- RS Stock No.:
- 267-9158
- Mfr. Part No.:
- PHS 08B-1BH23
- Brand:
- SKF
Subtotal (1 unit)*
$21.47
(exc. GST)
$23.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.47 |
*price indicative
- RS Stock No.:
- 267-9158
- Mfr. Part No.:
- PHS 08B-1BH23
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 40mm | |
| Product Type | Sprocket | |
| Number of Teeth | 23 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 93.27mm | |
| Hub Diameter | 70mm | |
| Material | High Grade Steel | |
| Sprocket Width | 28mm | |
| Maximum Inside Diameter | 40mm | |
| Acceptable Chain Type | 08 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 40mm | ||
Product Type Sprocket | ||
Number of Teeth 23 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 93.27mm | ||
Hub Diameter 70mm | ||
Material High Grade Steel | ||
Sprocket Width 28mm | ||
Maximum Inside Diameter 40mm | ||
Acceptable Chain Type 08 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 40mm Bore Size, 23 Teeth - PHS 08B-1BH23
This sprocket is a simplex, single-hub drive wheel designed to transmit power in roller-chain drives for industrial installations. It is manufactured to European standards and intended for use where a robust, steel sprocket with a machined hub Interface is required for connection to a driven shaft.
Features & Benefits
• Hardened teeth on small sizes improve wear resistance
• Black oxide finish reduces surface corrosion risk
• Manufactured to international standards for interchangeability
• Single-hub profile provides Compact axial mounting
• Black oxide finish reduces surface corrosion risk
• Manufactured to international standards for interchangeability
• Single-hub profile provides Compact axial mounting
**Applications**
• Suitable for conveyor drives in automation systems
• Used with production-line 08 B-1 chain assemblies
• Ideal for retrofitting mechanical drive trains in plant equipment
• Can be used for maintenance replacement of worn sprockets
• Used with production-line 08 B-1 chain assemblies
• Ideal for retrofitting mechanical drive trains in plant equipment
• Can be used for maintenance replacement of worn sprockets
What bore preparation is provided for shaft fitting?
The component is supplied with a rough stock bore so workshops can machine the internal diameter to the precise shaft fit required.
How does the hub form aid installation?
A single-sided hub presents a standardised mounting face that facilitates axial location and straightforward shaft coupling using conventional fastening methods.
What surface treatment is applied to the product?
The item has a dark oxide coating applied to the steel to provide baseline surface protection and to reduce light corrosion during storage and service.
Which chain type is this compatible with?
It is designed to engage an 08 B-1 roller chain profile and match the associated pitch and tooth form for reliable power transmission.
Related links
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH23 08 B-2
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH23 12 B-2
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH23 06 B-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH23 16 B-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH23 16 B-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH23 12 B-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 60-1BH23 60-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 50-1BH23 50-1
