SKF 19 Tooth Rough Stock Bore Sprocket, PHS 40-1BH19 40-1
- RS Stock No.:
- 267-9567
- Mfr. Part No.:
- PHS 40-1BH19
- Brand:
- SKF
Subtotal (1 unit)*
$15.13
(exc. GST)
$16.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.13 |
*price indicative
- RS Stock No.:
- 267-9567
- Mfr. Part No.:
- PHS 40-1BH19
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Number of Teeth | 19 | |
| Bore Diameter | 44.45mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 12.7mm | |
| Hub Diameter | 63.5mm | |
| Material | Steel | |
| Sprocket Width | 25.4mm | |
| Acceptable Chain Type | 40-1 | |
| Maximum Inside Diameter | 44.45mm | |
| Outside Diameter | 83.82mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Number of Teeth 19 | ||
Bore Diameter 44.45mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 12.7mm | ||
Hub Diameter 63.5mm | ||
Material Steel | ||
Sprocket Width 25.4mm | ||
Acceptable Chain Type 40-1 | ||
Maximum Inside Diameter 44.45mm | ||
Outside Diameter 83.82mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 25.4mm Width - PHS 40-1BH19
This sprocket is a steel drive wheel designed to transfer motion within roller chain systems. It is configured with a rough-stock bore to allow customised mounting and aligns with ANSI chain standards for consistent engagement in industrial power transmission setups.
Features and Benefits:
• 19 teeth provide predictable chain engagement and speed ratio.
• Compatible with 40-1 chain to ensure correct pitch matching.
• 25.4 mm width supports lateral chain stability during operation.
• Pitch diameter 12.7 mm delivers accurate sprocket-to-chain geometry.
• Hub diameter 63.5 mm offers a substantial mounting surface for hubs.
• Outside diameter 83.82 mm reduces radial runout risk in assemblies.
• Compatible with 40-1 chain to ensure correct pitch matching.
• 25.4 mm width supports lateral chain stability during operation.
• Pitch diameter 12.7 mm delivers accurate sprocket-to-chain geometry.
• Hub diameter 63.5 mm offers a substantial mounting surface for hubs.
• Outside diameter 83.82 mm reduces radial runout risk in assemblies.
Applications
• Used with conveyor drive modules requiring ANSI parts.
• Suitable for industrial chain drive replacements and refurbishments.
• Ideal for machines needing a 19T sprocket for speed change.
• Can be used where a rough-stock bore requires final machining.
• Used for retrofits demanding 40-1 chain compatible components.
• Suitable for industrial chain drive replacements and refurbishments.
• Ideal for machines needing a 19T sprocket for speed change.
• Can be used where a rough-stock bore requires final machining.
• Used for retrofits demanding 40-1 chain compatible components.
What bore arrangement allows final fitting to shafts?
The component is supplied with a rough-stock bore to permit finishing operations to the EXACT shaft size.
Which material influences its wear characteristics?
It is manufactured from steel which provides durability under cyclic chain loading.
How does the hub dimension affect assembly mounting?
The 63.5 mm hub diameter increases bearing-surface contact and supports secure fixation in hub-mounted configurations.
What internal clearance is available for shaft modifications?
The maximum inside diameter is 44.45 mm, defining the largest inner space before additional machining.
Related links
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 60-1BH19 60-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH19 06 B-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH19 12 B-2
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 24B-1BH19 08 B-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH19 16 B-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH19 16 B-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH19 08 B-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH19 12 B-1
