SKF 19 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH19 16 B-1

Subtotal (1 unit)*

$79.56

(exc. GST)

$87.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.56

*price indicative

RS Stock No.:
267-8953
Mfr. Part No.:
PHS 16B-1BH19
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Sprocket

Number of Teeth

19

Bore Diameter

70mm

Bore Type

Rough Stock Bore

Pitch Diameter

154.33mm

Material

Steel

Hub Diameter

100mm

Sprocket Width

45mm

Maximum Inside Diameter

70mm

Acceptable Chain Type

16 B-1

Standards/Approvals

EN, BS

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy