SKF 11 Tooth Rough Stock Bore Sprocket, PHS 40-1BH11 40-1

Subtotal (1 unit)*

$8.56

(exc. GST)

$9.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.56

*price indicative

RS Stock No.:
267-9559
Mfr. Part No.:
PHS 40-1BH11
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

22.35mm

Product Type

Sprocket

Number of Teeth

11

Bore Type

Rough Stock Bore

Pitch Diameter

12.7mm

Material

Steel

Hub Diameter

35.05mm

Sprocket Width

22.35mm

Maximum Inside Diameter

22.35mm

Acceptable Chain Type

40-1

Outside Diameter

50.8mm

Standards/Approvals

ANSI

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy