SKF 11 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH11 06 B-1
- RS Stock No.:
- 267-9077
- Mfr. Part No.:
- PHS 06B-1BH11
- Brand:
- SKF
Subtotal (1 unit)*
$4.84
(exc. GST)
$5.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.84 |
*price indicative
- RS Stock No.:
- 267-9077
- Mfr. Part No.:
- PHS 06B-1BH11
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 8mm | |
| Product Type | Sprocket | |
| Number of Teeth | 11 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 33.8mm | |
| Material | Steel | |
| Hub Diameter | 22mm | |
| Sprocket Width | 25mm | |
| Maximum Inside Diameter | 8mm | |
| Acceptable Chain Type | 06 B-1 | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 8mm | ||
Product Type Sprocket | ||
Number of Teeth 11 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 33.8mm | ||
Material Steel | ||
Hub Diameter 22mm | ||
Sprocket Width 25mm | ||
Maximum Inside Diameter 8mm | ||
Acceptable Chain Type 06 B-1 | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 8 mm Maximum Bore Diameter, 33.8mm Pitch Diameter - PHS 06B-1BH11
This simplex sprocket from SKF features a rough stock bore and a hub profile, connecting easily to the shaft. With precise dimensions and high-grade materials, this sprocket is designed to meet European standards. Available in various sises, it offers a comprehensive solution for different design requirements.
Features & Benefits
• High-grade steel construction with black oxide coating for durability
• Rough stock bore and hub profile for easy shaft connection
• Precise dimensions with a maximum bore diameter of 8mm and a pitch diameter of 33.8mm
• Suitable for British Standard Chain type 06B-1
• Sises up to 25 teeth feature hardened teeth for increased longevity
Applications
• Excellent for applications requiring a sprocket with a rough stock bore and hub profile
• Ideal for use in machinery and equipment that need to connect with a shaft securely
Can it accommodate different shaft sises?
Yes, it features a rough stock bore and hub profile to easily connect with various shaft dimensions.
Will it fit the British Standard Chain type 06B-1?
Yes, this sprocket is designed to reliablely fit the 06B-1 chain type.
Is it suitable for heavy-duty applications?
Yes, the high-quality steel construction ensures durability for demanding environments.
Related links
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 06B-1B34 06 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH20 06 B-1
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 06B-1B30 06 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH15 06 B-1
- SKF 10 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH10 06 B-1
- SKF 29 Tooth Rough Stock Bore Sprocket, PHS 06B-1B29 06 B-1
- SKF 12 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH12 06 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH25 06 B-1
