SKF 13 Tooth Taper Sprocket, PHS 24B-1TBH13 08 B-1
- RS Stock No.:
- 267-9553
- Mfr. Part No.:
- PHS 24B-1TBH13
- Brand:
- SKF
Subtotal (1 unit)*
$162.53
(exc. GST)
$178.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.53 |
*price indicative
- RS Stock No.:
- 267-9553
- Mfr. Part No.:
- PHS 24B-1TBH13
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Bore Diameter | 63.5mm | |
| Number of Teeth | 13 | |
| Bore Type | Taper | |
| Pitch Diameter | 159.2mm | |
| Hub Diameter | 107.9mm | |
| Material | Steel | |
| Sprocket Width | 45mm | |
| Acceptable Chain Type | 08 B-1 | |
| Maximum Inside Diameter | 63.5mm | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Bore Diameter 63.5mm | ||
Number of Teeth 13 | ||
Bore Type Taper | ||
Pitch Diameter 159.2mm | ||
Hub Diameter 107.9mm | ||
Material Steel | ||
Sprocket Width 45mm | ||
Acceptable Chain Type 08 B-1 | ||
Maximum Inside Diameter 63.5mm | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
- RS Stock No. 2679178
- Mfr. Part No. PHS 08B-1TBH20
Each
$26.94
- RS Stock No. 2679174
- Mfr. Part No. PHS 08B-1TBH17
Each
$24.25
- RS Stock No. 2679184
- Mfr. Part No. PHS 08B-1TBH25
Each
$37.49
- RS Stock No. 2679169
- Mfr. Part No. PHS 08B-1TB40
Each
$69.74
Related links
- SKF 13 Tooth Taper Sprocket, PHS 10B-1TBH13 12 B-2
- SKF 13 Tooth Taper Bush Sprocket, PHS 16B-1TBH13 16 B-1
- SKF 13 Tooth Taper Bush Sprocket, PHS 12B-1TBH13 12 B-1
- SKF 13 Tooth Simplex Taper Bush Sprocket, PHS 20B-1TBH13 16 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH13 08 B-1
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 24B-1BH19 08 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 24B-1BH17 08 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 24B-2BH17 08 B-1












