SKF 24 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH24 16 B-1
- RS Stock No.:
- 267-9531
- Mfr. Part No.:
- PHS 20B-1BH24
- Brand:
- SKF
Subtotal (1 unit)*
$190.28
(exc. GST)
$209.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.28 |
*price indicative
- RS Stock No.:
- 267-9531
- Mfr. Part No.:
- PHS 20B-1BH24
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 22mm | |
| Product Type | Sprocket | |
| Number of Teeth | 24 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 1.01904m | |
| Hub Diameter | 140mm | |
| Material | Steel | |
| Sprocket Width | 55mm | |
| Acceptable Chain Type | 16 B-1 | |
| Maximum Inside Diameter | 84mm | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 22mm | ||
Product Type Sprocket | ||
Number of Teeth 24 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 1.01904m | ||
Hub Diameter 140mm | ||
Material Steel | ||
Sprocket Width 55mm | ||
Acceptable Chain Type 16 B-1 | ||
Maximum Inside Diameter 84mm | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 55mm Width - PHS 20B-1BH24
This sprocket is a steel-toothed wheel designed to transmit rotary motion in chain drives within industrial environments, compatible with the 16 B-1 chain. It features a rough stock bore for later machining and a substantial hub to Interface with shafting, meeting recognised EN and BS standards for use in conveyor and heavy transmission applications.
Features and Benefits:
• 24 teeth provide consistent engagement with 16 B-1 chain
• 55 mm width supports higher load distribution across the chain
• 1019.04 mm pitch diameter enables large-diameter drive arrangements
• Steel construction offers robust wear resistance under load
• 140 mm hub diameter assists secure mounting and torque transfer
• Maximum inside diameter 84 mm allows for flexible shaft sizing
• 55 mm width supports higher load distribution across the chain
• 1019.04 mm pitch diameter enables large-diameter drive arrangements
• Steel construction offers robust wear resistance under load
• 140 mm hub diameter assists secure mounting and torque transfer
• Maximum inside diameter 84 mm allows for flexible shaft sizing
Applications
• Suitable for conveyor drives requiring large pitch diameters
• Used with industrial 16 B-1 chain in material handling systems
• Ideal for replacement of 24T sprockets in heavy installations
• Can be used where post-machining of a rough bore is required
• Used for drives needing a substantial hub for torque transfer
• Used with industrial 16 B-1 chain in material handling systems
• Ideal for replacement of 24T sprockets in heavy installations
• Can be used where post-machining of a rough bore is required
• Used for drives needing a substantial hub for torque transfer
What bore preparation is provided for custom shaft fits?
The component is supplied with a rough stock bore so the internal profile can be machined to the EXACT shaft and keyway dimensions required.
Which chain specification will mesh correctly with this item?
It is manufactured to engage with 16 B-1 chain tooth form and pitch for correct load sharing.
How does the hub design affect mounting options?
The 140 mm hub diameter gives a wide mounting face for hubs or flanges and supports robust clamping and secure axial location.
What limits the minimum shaft diameter that can be accommodated?
The maximum inside diameter of 84 mm defines the largest removable material allowance, final minimum shaft diameter depends on how the rough bore is machined.
Related links
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH24 16 B-1
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH24 12 B-1
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH24 08 B-1
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH24 06 B-1
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH24 12 B-2
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH13 16 B-1
- SKF 10 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH10 16 B-1
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH14 16 B-1
