SKF 17 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH17 16 B-2
- RS Stock No.:
- 267-9500
- Mfr. Part No.:
- PHS 16B-2BH17
- Brand:
- SKF
Subtotal (1 unit)*
$146.90
(exc. GST)
$161.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.90 |
*price indicative
- RS Stock No.:
- 267-9500
- Mfr. Part No.:
- PHS 16B-2BH17
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 70mm | |
| Number of Teeth | 17 | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 138.22mm | |
| Material | High Grade Steel | |
| Hub Diameter | 112mm | |
| Sprocket Width | 70mm | |
| Maximum Inside Diameter | 70mm | |
| Acceptable Chain Type | 16 B-2 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 70mm | ||
Number of Teeth 17 | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 138.22mm | ||
Material High Grade Steel | ||
Hub Diameter 112mm | ||
Sprocket Width 70mm | ||
Maximum Inside Diameter 70mm | ||
Acceptable Chain Type 16 B-2 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 17 Teeth, 70mm Maximum Bore Diameter - PHS 16B-2BH17
This sprocket is designed to fit the British Standard chain type 16B-2, featuring 17 teeth and a robust structure. Built from high-grade steel, it offers durability and strength suitable for a variety of industrial applications. With a pitch diameter of 138.22mm and a maximum bore diameter reaching up to 70mm, this industrial sprocket provides the reliability needed for machinery performance.
Features & Benefits
• Designed with a rough stock bore for easy installation
• Features hardened teeth for enhanced wear resistance
• Available in various sizes to meet diverse design needs
• Supports flexibility in alignment and power transmission
Applications
• Used for connecting shafts in industrial machinery
• Suitable for automation systems requiring precision parts
• Ideal for mechanical transmissions that utilise British Standard chains
• Effective in settings that demand robust components for durability
• Utilised in scenarios requiring consistent power delivery across systems
What are the advantages of the rough stock bore in this part?
The rough stock bore allows for quicker and more adaptable fitting to various shaft sizes, streamlining the installation process and ensuring a secure connection without extensive machining.
How does the steel construction affect performance under load?
The steel construction enhances its strength and longevity, making it capable of withstanding significant loads while maintaining shape and function, which is crucial for demanding industrial tasks.
What maintenance should be considered for optimal longevity?
Regular inspections for wear and proper lubrication can prevent premature failure and ensure the sprocket operates efficiently over an extended period, minimising disruptions in productivity.
Is this sprocket suitable for high-speed applications?
Yes, this sprocket can accommodate high-speed applications effectively, provided it is installed correctly and aligned with the corresponding components to reduce wear and tear.
Related links
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 10B-2BH17 16 B-2
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH17 16 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 16B-3BH17 16 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH17 12 B-2
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH17 06 B-2
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH17 08 B-2
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 60-2BH17 08 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH17 16 B-1
