SKF 17 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH17 16 B-1

Subtotal (1 unit)*

$117.34

(exc. GST)

$129.07

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$117.34

*price indicative

RS Stock No.:
267-9523
Mfr. Part No.:
PHS 20B-1BH17
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

17

Bore Diameter

76mm

Product Type

Sprocket

Bore Type

Rough Stock Bore

Pitch Diameter

594.81mm

Material

Steel

Hub Diameter

120mm

Sprocket Width

50mm

Acceptable Chain Type

16 B-1

Maximum Inside Diameter

76mm

Standards/Approvals

BS, EN

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links