SKF 38 Tooth Rough Stock Bore Sprocket, PHS 08B-1B38 08 B-1
- RS Stock No.:
- 267-9139
- Mfr. Part No.:
- PHS 08B-1B38
- Brand:
- SKF
Subtotal (1 unit)*
$45.75
(exc. GST)
$50.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $45.75 |
*price indicative
- RS Stock No.:
- 267-9139
- Mfr. Part No.:
- PHS 08B-1B38
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 50mm | |
| Number of Teeth | 38 | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 153.8mm | |
| Hub Diameter | 90mm | |
| Material | Carbon Steel | |
| Sprocket Width | 35mm | |
| Acceptable Chain Type | 08 B-1 | |
| Maximum Inside Diameter | 50mm | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 50mm | ||
Number of Teeth 38 | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 153.8mm | ||
Hub Diameter 90mm | ||
Material Carbon Steel | ||
Sprocket Width 35mm | ||
Acceptable Chain Type 08 B-1 | ||
Maximum Inside Diameter 50mm | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 08B-2B38 08 B-2
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH38 08 B-1
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 06B-1B38 06 B-1
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 12B-1B38 12 B-1
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 10B-1B38 12 B-2
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 16B-1B38 16 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH25 08 B-1
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 08B-1B36 08 B-1
