SKF 38 Tooth Rough Stock Bore Sprocket, PHS 06B-1B38 06 B-1
- RS Stock No.:
- 267-9072
- Mfr. Part No.:
- PHS 06B-1B38
- Brand:
- SKF
Subtotal (1 unit)*
$32.05
(exc. GST)
$35.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.05 |
*price indicative
- RS Stock No.:
- 267-9072
- Mfr. Part No.:
- PHS 06B-1B38
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Number of Teeth | 38 | |
| Bore Diameter | 14mm, 48mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 115.35mm | |
| Hub Diameter | 70mm | |
| Material | Steel | |
| Sprocket Width | 30mm | |
| Acceptable Chain Type | 06 B-1 | |
| Maximum Inside Diameter | 48mm | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Number of Teeth 38 | ||
Bore Diameter 14mm, 48mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 115.35mm | ||
Hub Diameter 70mm | ||
Material Steel | ||
Sprocket Width 30mm | ||
Acceptable Chain Type 06 B-1 | ||
Maximum Inside Diameter 48mm | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 38 Teeth, 115.35mm Pitch Diameter - PHS 06B-1B38
This sprocket is a toothed drive wheel designed to transmit power through a roller chain in industrial motion systems. Manufactured from steel, it is intended for use in mechanical assemblies where positive drive engagement with a 06 B-1 chain is required and conforms to recognised EN and BS standards for industrial components.
Features and Benefits:
• Compatible with 06 B-1 chain ensuring secure power transmission
• Thirty-eight teeth provide consistent engagement with chain links
• Hub diameter 70mm supports robust mounting to shafts
• Sprocket width 30mm allows stable lateral chain guidance
• Rough stock bore adaptable for bore machining between 14mm and 48mm
• Thirty-eight teeth provide consistent engagement with chain links
• Hub diameter 70mm supports robust mounting to shafts
• Sprocket width 30mm allows stable lateral chain guidance
• Rough stock bore adaptable for bore machining between 14mm and 48mm
Applications
• Suitable for conveyor drive units in automation systems
• Ideal for timing and indexing mechanisms in electronics manufacture
• Used with reduction gearboxes in mechanical plant
• Can be used for retrofitting drives in electrical motor assemblies
• Ideal for timing and indexing mechanisms in electronics manufacture
• Used with reduction gearboxes in mechanical plant
• Can be used for retrofitting drives in electrical motor assemblies
What range of bore sizes can be finalised for shaft fitting?
The rough stock bore is supplied oversized to allow machining to any diameter within the 14mm to 48mm range so it can be tailored to the EXACT shaft tolerance.
How does the pitch diameter affect chain engagement?
The pitch diameter of 115.35mm determines the effective radius for chain wrapping and influences centre distance calculations and sprocket pair compatibility.
What material properties influence service life under load?
Constructed from steel, the component offers high strength and wear resistance suited to continuous duty and varying load cycles when correctly mounted.
Related links
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 06B-2B38 06 B-2
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 12B-1B38 12 B-1
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 10B-1B38 12 B-2
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 16B-1B38 16 B-1
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 08B-1B38 08 B-1
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH38 08 B-1
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 08B-2B38 08 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH25 06 B-1
