SKF 9 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH9 06 B-1
- RS Stock No.:
- 267-9094
- Mfr. Part No.:
- PHS 06B-1BH9
- Brand:
- SKF
Subtotal (1 unit)*
$3.05
(exc. GST)
$3.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.05 |
*price indicative
- RS Stock No.:
- 267-9094
- Mfr. Part No.:
- PHS 06B-1BH9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 9 | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 27.85mm | |
| Hub Diameter | 18mm | |
| Material | Steel | |
| Sprocket Width | 20mm | |
| Acceptable Chain Type | 06 B-1 | |
| Maximum Inside Diameter | 8mm | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 9 | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 27.85mm | ||
Hub Diameter 18mm | ||
Material Steel | ||
Sprocket Width 20mm | ||
Acceptable Chain Type 06 B-1 | ||
Maximum Inside Diameter 8mm | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 9 Teeth, 8mm Bore Size - PHS 06B-1BH9
This sprocket is a simplex chain wheel designed to transmit rotary motion in power-transmission systems for industrial machinery. It suits single-strand roller chains and is supplied with a rough-machined bore and single-sided hub to allow final fitting to a shaft. Constructed in steel with a protective black oxide finish, it meets European standards for dimensional consistency.
Features & Benefits
• Hardened teeth improve wear resistance during cyclic operation
• Black oxide surface reduces corrosion and stray‑light reflections
• Compatible with 06 B‑1 chain for straightforward integration
• Rough bore allows custom finishing for precise shaft fit
• Black oxide surface reduces corrosion and stray‑light reflections
• Compatible with 06 B‑1 chain for straightforward integration
• Rough bore allows custom finishing for precise shaft fit
**Applications**
• Suitable for conveyor drives in automation lines
• Ideal for timing drives in electrical assembly equipment
• Used with small transmission systems in robotics modules
• Can be used for retrofitting drives in control panels
• Ideal for timing drives in electrical assembly equipment
• Used with small transmission systems in robotics modules
• Can be used for retrofitting drives in control panels
How is the bore prepared for shaft mounting?
The bore is supplied in a rough stock condition so final machining or broaching can be performed to achieve the required shaft tolerance and keyway geometry.
Which material properties affect its service life?
The steel construction combined with tooth hardening up to 25 teeth provides enhanced resistance to contact fatigue and abrasion under standard operating loads.
How does the hub design affect installation?
The single-sided hub gives a clear locating surface for axial positioning and simplifies machining operations when adapting the part to various shaft diameters.
Related links
- SKF 9 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH9 16 B-1
- SKF 9 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH9 12 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH25 06 B-1
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 06B-1B34 06 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH20 06 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH13 06 B-1
- SKF 12 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH12 06 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH17 06 B-1
