SKF 9 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH9 12 B-1
- RS Stock No.:
- 267-8887
- Mfr. Part No.:
- PHS 12B-1BH9
- Brand:
- SKF
Subtotal (1 unit)*
$12.52
(exc. GST)
$13.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.52 |
*price indicative
- RS Stock No.:
- 267-8887
- Mfr. Part No.:
- PHS 12B-1BH9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Bore Size | 20 mm | |
| Number of Teeth | 9 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 55.7mm | |
| Hub Diameter | 37mm | |
| Material | Steel | |
| Sprocket Width | 30mm | |
| Maximum Inside Diameter | 20mm | |
| Acceptable Chain Type | 12 B-1 | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Bore Size 20 mm | ||
Number of Teeth 9 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 55.7mm | ||
Hub Diameter 37mm | ||
Material Steel | ||
Sprocket Width 30mm | ||
Maximum Inside Diameter 20mm | ||
Acceptable Chain Type 12 B-1 | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
SKF Series Sprocket, 9 Teeth, 20mm Maximum Bore Diameter - PHS 12B-1BH9
This sprocket is a key component designed for use with British Standard chain type 12B-1. Manufactured from high-grade steel, it features a pitch diameter of 55.7mm and a rough stock bore that accommodates a maximum bore diameter of 20mm. The single hub design enhances its functionality within various machinery and applications.
Features & Benefits
• Constructed from durable steel increases longevity and reliability in use
• Rough stock bore allows for custom fitting
• Complies with European standards ensures quality assurance and performance
• Suitable for simplex applications provides versatility for different system designs
• Designed for efficient power transmission ensures optimal performance in industrial settings
• Hardened teeth offer optimal performance in demanding contexts, enhancing durability
Applications
• Utilised in automation systems for precise movement
• Applied in mechanical assemblies requiring robust connections
• Suitable for use in electrical machinery driving components
• Employed in conveyor systems for seamless operation
What is the significance of the rough stock bore feature?
The rough stock bore feature allows for custom fitting, enabling users to adapt it according to specific shaft dimensions, which enhances compatibility in varied applications.
What materials ensure durability in this product?
Utilising high-grade steel ensures enhanced wear resistance and robustness, catering to the demands of industrial applications under various load conditions.
What maintenance is required to ensure optimal performance?
Regular inspections for wear and lubrication at connection points are recommended to maintain operational efficiency and prolong lifespan.
Related links
- SKF 9 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH9 12 B-2
- SKF 9 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH9 16 B-1
- SKF 9 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH9 06 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH25 12 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH15 12 B-1
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH16 12 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH17 12 B-1
- SKF 32 Tooth Rough Stock Bore Sprocket, PHS 12B-1B32 12 B-1
