SKF 16 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH16 06 B-1

Subtotal (1 unit)*

$8.46

(exc. GST)

$9.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.46

*price indicative

RS Stock No.:
267-9083
Mfr. Part No.:
PHS 06B-1BH16
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

20mm

Number of Teeth

16

Product Type

Sprocket

Bore Type

Rough Stock Bore

Pitch Diameter

48.82mm

Material

Steel

Hub Diameter

37mm

Sprocket Width

28mm

Acceptable Chain Type

06 B-1

Maximum Inside Diameter

20mm

Standards/Approvals

EN, BS

COO (Country of Origin):
CN

SKF Sprocket, 48.82mm Pitch Diameter, Steel - PHS 06B-1BH16


This sprocket is suitable for applications necessitating a robust and dependable component in mechanical systems. With 16 teeth and a pitch diameter of 48.82mm, it meets industrial requirements for durability and precision. Made from high-quality steel, it performs well when used with a 06B-1 chain. Its rough stock bore design facilitates straightforward installation on various shaft sizes, making it a versatile option for users in automation, electronics, and mechanical sectors.

Features & Benefits


• Simplex design for compatibility with numerous systems

• High-grade steel construction for enhanced durability

• Rough stock bore for easy shaft installation

• Suitable for industrial applications that require reliability

• Hardened teeth for prolonged service life in challenging environments

Applications


• Ideal for mechanical systems in automation equipment

• Suitable for assembly in manufacturing lines

• Employed in electrical systems requiring precise movement

• Applied in robotics for stable operation

What is the maximum bore diameter suitable for this sprocket?


The minimum bore diameter is 10 mm, and the maximum bore diameter for this sprocket is 20 mm, providing flexibility for installation.

Can it accommodate different shaft sizes?


Yes, the sprocket's rough stock bore design allows modifications for various shaft sizes, increasing its usability across different applications.

How does the black oxide coating benefit the sprocket?


The black oxide coating protects the sprocket from corrosion and wear, thereby extending its operational lifespan in industrial settings.

What are the typical installation considerations for this sprocket?


It is Crucial to ensure alignment with the chain and a secure connection to the shaft for effective power transmission and to prevent premature wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy