SKF 26 Tooth Rough Stock Bore Sprocket, PHS 06B-1B26 06 B-1
- RS Stock No.:
- 267-9063
- Mfr. Part No.:
- PHS 06B-1B26
- Brand:
- SKF
Subtotal (1 unit)*
$17.98
(exc. GST)
$19.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.98 |
*price indicative
- RS Stock No.:
- 267-9063
- Mfr. Part No.:
- PHS 06B-1B26
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 26 | |
| Bore Diameter | 40mm | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 79.02mm | |
| Material | Carbon Steel | |
| Hub Diameter | 60mm | |
| Sprocket Width | 28mm | |
| Acceptable Chain Type | 06 B-1 | |
| Maximum Inside Diameter | 40mm | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 26 | ||
Bore Diameter 40mm | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 79.02mm | ||
Material Carbon Steel | ||
Hub Diameter 60mm | ||
Sprocket Width 28mm | ||
Acceptable Chain Type 06 B-1 | ||
Maximum Inside Diameter 40mm | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 40mm Bore Size, 26 Teeth - PHS 06B-1B26
This sprocket is a single-row transmission wheel designed to engage 06 B-1 roller chain in industrial power-transmission systems. It is manufactured to European standards and supplied with a one-sided hub profile and a machined rough-stock bore to allow final finishing to suit the shaft interface.
Features & Benefits
• Hardened teeth on small sizes improve wear resistance
• Black oxide finish reduces corrosion risk in common environments
• Carbon steel construction provides high contact strength
• Single hub design simplifies axial location on shaft
• Black oxide finish reduces corrosion risk in common environments
• Carbon steel construction provides high contact strength
• Single hub design simplifies axial location on shaft
**Applications**
• Suitable for conveyor drivetrains in automation installations
• Ideal for timing and power transfer in mechanical assemblies
• Used with replacement 06 B-1 roller chains in maintenance tasks
• Can be used for retrofitting drives in electrical actuator systems
• Ideal for timing and power transfer in mechanical assemblies
• Used with replacement 06 B-1 roller chains in maintenance tasks
• Can be used for retrofitting drives in electrical actuator systems
What bore range can be finalised to fit a shaft?
The rough-stock bore can be finished between 12mm to 40mm to match shaft tolerances and keyseat requirements.
How does the hub design affect mounting?
The hub on one side provides a 60mm diameter mounting face allowing straightforward axial positioning and securing to the shaft by conventional methods.
Which dimensional datum ensures correct chain engagement?
The pitch diameter of 79.02mm is the primary datum for correct engagement with 06 B-1 chain to maintain pitch alignment and minimise accelerated wear.
Are the teeth surface-treated or hardened?
Teeth on sizes up to and including 25 teeth receive a hardened surface, while all units have a black oxide coating for general corrosion resistance.
Related links
- SKF 26 Tooth Rough Stock Bore Sprocket, PHS 10B-1B26 12 B-2
- SKF 26 Tooth Rough Stock Bore Sprocket, PHS 12B-1B26 12 B-1
- SKF 26 Tooth Rough Stock Bore Sprocket, PHS 08B-1B26 08 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH25 06 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH13 06 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH20 06 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH25 06 B-2
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 06B-1B30 06 B-1
