SKF 30 Tooth Rough Sprocket, PHS 12B-2B30 12 B-2
- RS Stock No.:
- 267-8915
- Mfr. Part No.:
- PHS 12B-2B30
- Brand:
- SKF
Subtotal (1 unit)*
$131.86
(exc. GST)
$145.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.86 |
*price indicative
- RS Stock No.:
- 267-8915
- Mfr. Part No.:
- PHS 12B-2B30
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 22 mm | |
| Product Type | Sprocket | |
| Number of Teeth | 30 | |
| Bore Type | Rough | |
| Pitch Diameter | 182.25mm | |
| Material | Steel | |
| Hub Diameter | 120mm | |
| Sprocket Width | 50mm | |
| Acceptable Chain Type | 12 B-2 | |
| Maximum Inside Diameter | 60mm | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 22 mm | ||
Product Type Sprocket | ||
Number of Teeth 30 | ||
Bore Type Rough | ||
Pitch Diameter 182.25mm | ||
Material Steel | ||
Hub Diameter 120mm | ||
Sprocket Width 50mm | ||
Acceptable Chain Type 12 B-2 | ||
Maximum Inside Diameter 60mm | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 10B-1B30 12B-2 Chain Type
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH20 12B-2 Chain Type
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH18 12B-2 Chain Type
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH25 12B-2 Chain Type
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH24 12B-2 Chain Type
- SKF 19 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH19 12B-2 Chain Type
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH11 12B-2 Chain Type
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 12B-2B36 12B-2 Chain Type
