SKF 30 Tooth Rough Stock Bore Sprocket, PHS 10B-1B30 12 B-2
- RS Stock No.:
- 267-8783
- Mfr. Part No.:
- PHS 10B-1B30
- Brand:
- SKF
Subtotal (1 unit)*
$47.34
(exc. GST)
$52.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.34 |
*price indicative
- RS Stock No.:
- 267-8783
- Mfr. Part No.:
- PHS 10B-1B30
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Bore Diameter | 58mm | |
| Number of Teeth | 30 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 151.87mm | |
| Hub Diameter | 90mm | |
| Material | Steel | |
| Sprocket Width | 35mm | |
| Maximum Inside Diameter | 58mm | |
| Acceptable Chain Type | 12 B-2 | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Bore Diameter 58mm | ||
Number of Teeth 30 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 151.87mm | ||
Hub Diameter 90mm | ||
Material Steel | ||
Sprocket Width 35mm | ||
Maximum Inside Diameter 58mm | ||
Acceptable Chain Type 12 B-2 | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 12B-1B30 12 B-1
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 10B-2B30 16 B-2
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH23 12 B-2
- SKF 26 Tooth Rough Stock Bore Sprocket, PHS 10B-1B26 12 B-2
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 10B-1B34 12 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH25 12 B-2
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH13 12 B-2
- SKF 12 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH12 12 B-2
