SKF 25 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH25 12 B-2

Subtotal (1 unit)*

$125.29

(exc. GST)

$137.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.29

*price indicative

RS Stock No.:
267-8932
Mfr. Part No.:
PHS 12B-2BH25
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

25

Product Type

Sprocket

Bore Diameter

20mm, 60mm

Bore Type

Rough Stock Bore

Pitch Diameter

152mm

Hub Diameter

120mm

Material

Steel

Sprocket Width

50mm

Acceptable Chain Type

12 B-2

Maximum Inside Diameter

60mm

Standards/Approvals

EN, BS

COO (Country of Origin):
CN

SKF Sprocket, 25 Teeth, 152mm Pitch Diameter - PHS 12B-2BH25


This sprocket is a toothed drive component designed to engage a 12 B-2 roller chain for power transmission in mechanical and automation systems. Manufactured from steel, it is intended for installation where a hubbed sprocket with a rough stock bore is required and is suitable for use in environments that conform to EN and BS norms.

Features and Benefits:


• 25 teeth deliver consistent chain engagement and smooth torque transfer
• 152mm pitch diameter supports accurate chain alignment
• 50mm width provides stable lateral chain support during operation
• Steel construction resists deformation under cyclic loads
• Rough stock bore accepts machining for tailored shaft fit
• Hub diameter of 120mm offers solid mounting for heavy-duty drives

Applications


• Suitable for conveyor drives in manufacturing lines
• Ideal for chain-driven transmission systems in automation
• Used with 12 B-2 chain in material handling equipment
• Can be used for replacement of worn sprockets in industrial gearboxes
• Suitable for retrofitting mechanical powertrains in plant machinery

What bore sizes can be finalised when machining the rough stock bore?


The pre-bored centre can be machined to any diameter up to 60mm to suit shaft dimensions between 20mm and 60mm.

How does the hub diameter affect mounting stability?


A 120mm hub diameter increases contact area with the mounting assembly, improving concentricity and reducing eccentric loading on the shaft.

How does the pitch diameter influence chain selection and alignment?


The 152mm pitch diameter determines the correct chain wrap and centre distance calculations for 12 B-2 chain drives, aiding accurate drive design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy