SKF 32 Tooth Pilot Bore Sprocket, PHS 12B-1A32 12 B-1

Subtotal (1 unit)*

$54.64

(exc. GST)

$60.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.64

*price indicative

RS Stock No.:
267-8856
Mfr. Part No.:
PHS 12B-1A32
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

32

Bore Diameter

20mm

Product Type

Sprocket

Bore Type

Pilot Bore

Pitch Diameter

194.36mm

Material

High Grade Steel

Acceptable Chain Type

12 B-1

Maximum Inside Diameter

20mm

Standards/Approvals

BS, EN

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a pilot bore, with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy