RS PRO 19 Tooth Taper Bush Sprocket 08 B-1

Get a bulk buy discount

Add 6 more to save $4.98

View bulk pricing options

Subtotal (1 unit)*

$41.80

(exc. GST)

$45.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$41.80-
6 - 29$40.97$4.98
30 +$33.73$242.10

*price indicative

RS Stock No.:
184-145
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sprocket

Number of Teeth

19

Bore Type

Taper Bush

Pitch Diameter

77.16mm

Material

Steel

Sprocket Width

25mm

Acceptable Chain Type

08 B-1

Standards/Approvals

DIN 8187 - ISO/R 606

COO (Country of Origin):
CN

Taper Bush Sprockets


Steel taper bush sprockets for BS standard roller chain.

For use with taper bushes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy