RS PRO 38 Tooth Taper Bush Sprocket 08 B-1
- RS Stock No.:
- 183-978
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$113.34
(exc. GST)
$124.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $113.34 | - |
| 6 - 29 | $110.97 | 2% |
| 30 + | $91.33 | 19% |
*price indicative
- RS Stock No.:
- 183-978
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sprocket | |
| Number of Teeth | 38 | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 153.8mm | |
| Hub Diameter | 44.5mm | |
| Material | Steel | |
| Sprocket Width | 32mm | |
| Acceptable Chain Type | 08 B-1 | |
| Outside Diameter | 55.3mm | |
| Standards/Approvals | DIN 8187 - ISO/R 606 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sprocket | ||
Number of Teeth 38 | ||
Bore Type Taper Bush | ||
Pitch Diameter 153.8mm | ||
Hub Diameter 44.5mm | ||
Material Steel | ||
Sprocket Width 32mm | ||
Acceptable Chain Type 08 B-1 | ||
Outside Diameter 55.3mm | ||
Standards/Approvals DIN 8187 - ISO/R 606 | ||
- COO (Country of Origin):
- CN
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes
Related links
- RS PRO 38 Tooth Taper Bush Sprocket 06 B-1
- RS PRO 38 Tooth Taper Bush Sprocket 12 B-1
- RS PRO 17 Tooth Taper Bush Sprocket 08 B-1
- RS PRO 25 Tooth Taper Bush Sprocket 08 B-1
- RS PRO 30 Tooth Taper Bush Sprocket 08 B-1
- RS PRO 23 Tooth Taper Bush Sprocket 08 B-1
- RS PRO 19 Tooth Taper Bush Sprocket 08 B-1
- RS PRO 21 Tooth Taper Bush Sprocket 08 B-1
