RS PRO 19 Tooth Taper Bush Sprocket 06 B-1

Get a bulk buy discount

Add 6 more to save $3.06

View bulk pricing options

Subtotal (1 unit)*

$22.75

(exc. GST)

$25.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$22.75-
6 - 29$22.24$3.06
30 +$18.32$132.90

*price indicative

RS Stock No.:
184-123
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sprocket

Number of Teeth

19

Bore Type

Taper Bush

Pitch Diameter

57.87mm

Material

Steel

Sprocket Width

22mm

Acceptable Chain Type

06 B-1

Standards/Approvals

DIN 8187 - ISO/R 606

COO (Country of Origin):
CN

Taper Bush Sprockets


Steel taper bush sprockets for BS standard roller chain.

For use with taper bushes

Note

A suitable bush for this sprocket is size 1108

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy