MIKALOR Steel Steel Spring Clip

Subtotal (1 bag of 25 units)*

$19.48

(exc. GST)

$21.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$19.48$0.779

*price indicative

RS Stock No.:
282-0667
Mfr. Part No.:
02014092
Brand:
MIKALOR
Find similar products by selecting one or more attributes.
Select all

Brand

MIKALOR

Product Type

Spring Clip

Material

Steel

Coating Material

Steel

Standards/Approvals

RoHS

COO (Country of Origin):
ES
The MIKALOR Spring clip is designed to distribute pressure uniformly around the application zone, thanks to the material used in their manufacture. Their use is recommended when the hose is subject to rapid changes in temperature which can cause expansion and contraction of the materials used in the assembly.

Corrosion resistance

Zinc plated Cr3 finish

Made of C67S W1 steel

Quick and easy to assemble

  • RS Stock No. 2820661
  • Mfr. Part No. 02014033
1 Bag of 25
$17.81
  • RS Stock No. 2820664
  • Mfr. Part No. 02014068
1 Bag of 25
$15.47
  • RS Stock No. 2820666
  • Mfr. Part No. 02014084
1 Bag of 25
$16.67
  • RS Stock No. 2820669
  • Mfr. Part No. 02014113
1 Bag of 25
$22.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy