MIKALOR Steel Steel Spring Clip
- RS Stock No.:
- 282-0669
- Mfr. Part No.:
- 02014113
- Brand:
- MIKALOR
Subtotal (1 bag of 25 units)*
$22.38
(exc. GST)
$24.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $22.38 | $0.895 |
*price indicative
- RS Stock No.:
- 282-0669
- Mfr. Part No.:
- 02014113
- Brand:
- MIKALOR
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
| Brand | MIKALOR | |
| Product Type | Spring Clip | |
| Coating Material | Steel | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MIKALOR | ||
Product Type Spring Clip | ||
Coating Material Steel | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The MIKALOR Spring clip is designed to distribute pressure uniformly around the application zone, thanks to the material used in their manufacture. Their use is recommended when the hose is subject to rapid changes in temperature which can cause expansion and contraction of the materials used in the assembly.
Corrosion resistance
Zinc plated Cr3 finish
Made of C67S W1 steel
Quick and easy to assemble
Related links
- MIKALOR Steel Steel Spring Clip
- MIKALOR 20 mm Steel Steel Spring Clip
- RS PRO 31.75 mm Nylon Stainless Steel Spring Clip 11.11 mm x, 3.6 mm
- RS PRO 9.53 mm Nylon Stainless Steel Spring Clip 6.35 mm x, 2.2 mm
- RS PRO 19.05 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 3.6 mm
- RS PRO 28.58 mm Nylon Stainless Steel Spring Clip 9.53 mm x, 3.6 mm
- RS PRO 6.35 mm Nylon Stainless Steel Spring Clip 6.35 mm x, 2.2 mm
- RS PRO 15.88 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 2.8 mm