JST, C Butt Splice Connector, Yellow, Blue, Red, Uninsulated
- RS Stock No.:
- 838-8377
- Mfr. Part No.:
- C-8
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $6.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$52.25
(exc. GST)
$57.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 650 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $1.045 | $52.25 | - |
| 250 + | $1.019 | $50.95 | $6.50 |
*price indicative
- RS Stock No.:
- 838-8377
- Mfr. Part No.:
- C-8
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 21mm | |
| Diameter | 7mm | |
| Insulation | Uninsulated | |
| Colour | Yellow, Blue, Red | |
| Insulation Material | Nylon | |
| Series | C | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 21mm | ||
Diameter 7mm | ||
Insulation Uninsulated | ||
Colour Yellow, Blue, Red | ||
Insulation Material Nylon | ||
Series C | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
JST Uninsulated Butt Splice Crimp Terminals
A range of non-insulated crimp butt splice terminals suitable for use with a variety of wire sizes. These crimp butt splice terminals have a wire stop feature.
