TE Connectivity, AMPOWER Butt Splice Connector, Uninsulated, Tin
- RS Stock No.:
- 825-1934
- Mfr. Part No.:
- 324469
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$78.60
(exc. GST)
$86.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $78.60 | - |
| 7 + | $76.63 | 2% |
*price indicative
- RS Stock No.:
- 825-1934
- Mfr. Part No.:
- 324469
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 75.18mm | |
| Diameter | 37.795mm | |
| Insulation | Uninsulated | |
| Series | AMPOWER | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.118in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 75.18mm | ||
Diameter 37.795mm | ||
Insulation Uninsulated | ||
Series AMPOWER | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.118in | ||
Standards/Approvals RoHS | ||
TE Connectivity AMPOWER Butt Splice Crimp Terminals
AMPOWER series butt splice terminals made from annealed copper (as per ASTM B-75) with a tin plating (as per ASTM B545). These AMPOWER splice terminals have an inspection window or sight hole and are marked with the metric wire size.
