Klauke, CU Butt Splice Connector, Uninsulated, Tin
- RS Stock No.:
- 398-2214
- Mfr. Part No.:
- 26R
- Brand:
- Klauke
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $6.70
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$45.08
(exc. GST)
$49.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $4.508 | $45.08 | - |
| 50 - 240 | $4.374 | $43.74 | $6.70 |
| 250 - 740 | $4.242 | $42.42 | $66.50 |
| 750 - 1490 | $4.112 | $41.12 | $297.00 |
| 1500 + | $3.987 | $39.87 | $781.50 |
*price indicative
- RS Stock No.:
- 398-2214
- Mfr. Part No.:
- 26R
- Brand:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 50mm | |
| Minimum Wire Size mm² | 50mm² | |
| Diameter | 14mm | |
| Maximum Wire Size mm² | 50mm² | |
| Insulation | Uninsulated | |
| Series | CU | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/UL/DNV | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 50mm | ||
Minimum Wire Size mm² 50mm² | ||
Diameter 14mm | ||
Maximum Wire Size mm² 50mm² | ||
Insulation Uninsulated | ||
Series CU | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC/UL/DNV | ||
- COO (Country of Origin):
- DE
Klauke® Butt Splice
Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270
