Klauke, CU Butt Splice Connector, Uninsulated, Tin

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$22.68

(exc. GST)

$24.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,300 unit(s) shipping from 09 November 2026
  • Plus 720 unit(s) shipping from 07 December 2026
  • Plus 480 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40$2.268$22.68-
50 - 240$2.156$21.564%
250 - 740$2.047$20.479%
750 - 3740$1.945$19.4514%
3750 +$1.848$18.4818%

*price indicative

RS Stock No.:
398-2191
Mfr. Part No.:
23R
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Splice Type

Butt

Product Type

Splice Connector

Overall Length

35mm

Diameter

8.5mm

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

16mm²

Insulation

Uninsulated

Series

CU

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

IEC/UL/DNV

COO (Country of Origin):
DE

Klauke® Butt Splice


Material: E-Cu tubing

Electro tin-plated surface

For suitable tools, see stock no. 398-3043 or 398-2270

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy