Klauke, CU Butt Splice Connector, Uninsulated, Tin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save -

View bulk pricing options

Subtotal (1 bag of 10 units)*

$15.46

(exc. GST)

$17.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40$1.546$15.46-
50 - 240$1.533$15.33-
250 - 740$1.485$14.853%
750 - 3740$1.445$14.456%
3750 +$1.191$11.9122%

*price indicative

RS Stock No.:
398-3021
Mfr. Part No.:
22R
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Splice Type

Butt

Product Type

Splice Connector

Overall Length

30mm

Minimum Wire Size mm²

10mm²

Diameter

7mm

Maximum Wire Size mm²

10mm²

Insulation

Uninsulated

Series

CU

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

IEC/UL/DNV

COO (Country of Origin):
DE

Klauke® Butt Splice


Material: E-Cu tubing

Electro tin-plated surface

For suitable tools, see stock no. 398-3043 or 398-2270

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy